Technical Document
Specifications
Brand
NorgrenManufacturer Series
PM/31000
Nominal Diameter
152.4mm
Number of Convolutions
1
Stroke
55mm
Installation Height Minimum
55mm
Port Connection
G 1/2
Maximum Operating Pressure
8 bar
Weight
2kg
Country of Origin
France
Stock information temporarily unavailable.
AED 2,181.80
AED 2,181.80 Each (ex VAT)
AED 2,290.89
AED 2,290.89 Each (inc. VAT)
Norgren Compact Air Bellows PM/31061, 1 convolution , 55mm Stroke
1
AED 2,181.80
AED 2,181.80 Each (ex VAT)
AED 2,290.89
AED 2,290.89 Each (inc. VAT)
Norgren Compact Air Bellows PM/31061, 1 convolution , 55mm Stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NorgrenManufacturer Series
PM/31000
Nominal Diameter
152.4mm
Number of Convolutions
1
Stroke
55mm
Installation Height Minimum
55mm
Port Connection
G 1/2
Maximum Operating Pressure
8 bar
Weight
2kg
Country of Origin
France