Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren 24 V dc Solenoid Valve Coil

RS Stock No.: 723-539Brand: NorgrenManufacturers Part No.: QM/48/127/28
brand-logo
View all in Solenoid Valve Coils

Technical Document

Specifications

Brand

Norgren

Supply Voltage

24 V dc

Power Supply Voltage

24V dc

Power Supply Voltage

24V dc

Power Consumption

2W

Country of Origin

Germany

Product details

Norgren Super X Series Solenoid Valves

Norgren Super X series solenoid valves with orientable solenoid coils and plugs for easy installation. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require.

Features and Benefits

  • Choice of solenoid coils, ordered separately

  • Captive ’O’ ring soft seal, spool valve design

  • Electrical connection 22mm ind std

  • Protection rating IP65

  • Die cast aluminium body

  • Aluminium/glass filled nylon end caps

  • Nitrile seals

Stock information temporarily unavailable.

AED 132.93

AED 132.93 Each (ex VAT)

AED 139.58

AED 139.58 Each (inc. VAT)

Norgren 24 V dc Solenoid Valve Coil

AED 132.93

AED 132.93 Each (ex VAT)

AED 139.58

AED 139.58 Each (inc. VAT)

Norgren 24 V dc Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 132.93
5 - 9AED 128.78
10+AED 124.58

Technical Document

Specifications

Brand

Norgren

Supply Voltage

24 V dc

Power Supply Voltage

24V dc

Power Supply Voltage

24V dc

Power Consumption

2W

Country of Origin

Germany

Product details

Norgren Super X Series Solenoid Valves

Norgren Super X series solenoid valves with orientable solenoid coils and plugs for easy installation. These highly durable valves are available with 5/2 way or 3/2 way function in a range of G thread pipe sizes, depending on the connection you require.

Features and Benefits

  • Choice of solenoid coils, ordered separately

  • Captive ’O’ ring soft seal, spool valve design

  • Electrical connection 22mm ind std

  • Protection rating IP65

  • Die cast aluminium body

  • Aluminium/glass filled nylon end caps

  • Nitrile seals