Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in, 20bar max. input

RS Stock No.: 267-9349Brand: NorgrenManufacturers Part No.: R72G-3GK-RMN
brand-logo
View all in Pneumatic Regulators

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

R72G

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

33L/s

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

Mexico

Product details

Norgren Excelon Series Pressure Regulator

Norgren Excelon series pressure regulator are designed to suit either in-line or modular installations. The regulators feature a balanced valve that minimises pressure variations from the inlet to maintain a constant output pressure.

Features and Benefits

  • Push to lock adjusting knob

  • In-line or modular installation

  • Balanced valve design for optimum pressure control

  • Allows reduction of downstream pressure when the system is dead-ended

  • Temperature range -34°C to +65°C/80°C

Stock information temporarily unavailable.

AED 402.68

AED 402.68 Each (ex VAT)

AED 422.81

AED 422.81 Each (inc. VAT)

Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in, 20bar max. input

AED 402.68

AED 402.68 Each (ex VAT)

AED 422.81

AED 422.81 Each (inc. VAT)

Norgren G 3/8 Pneumatic Regulator - 0.3bar to 10bar, 3/8in, 20bar max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 402.68
5 - 9AED 390.23
10+AED 377.26

Technical Document

Specifications

Brand

Norgren

Port Connection

G 3/8

Maximum Outlet Pressure

10bar

Minimum Outlet Pressure

0.3bar

Maximum Input Pressure

20bar

Manufacturer Series

R72G

Pressure Gauge Port Size

Rc 1/8

Port Connection Thread Size

3/8in

Pressure Gauge Port Thread Size

1/8in

Maximum Flow Rate

33L/s

Integral Check Valve

Without Check Valve

Port Connection Thread Standard

G

Minimum Operating Temperature

-34°C

Maximum Operating Temperature

+65°C

Pressure Gauge Port Thread Standard

Rc

Country of Origin

Mexico

Product details

Norgren Excelon Series Pressure Regulator

Norgren Excelon series pressure regulator are designed to suit either in-line or modular installations. The regulators feature a balanced valve that minimises pressure variations from the inlet to maintain a constant output pressure.

Features and Benefits

  • Push to lock adjusting knob

  • In-line or modular installation

  • Balanced valve design for optimum pressure control

  • Allows reduction of downstream pressure when the system is dead-ended

  • Temperature range -34°C to +65°C/80°C