Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren T20 PA 10bar Pneumatic Silencer, Threaded, M5

RS Stock No.: 220-4176Brand: NorgrenManufacturers Part No.: T20M0500
brand-logo
View all in Pneumatic Silencers

Technical Document

Specifications

Brand

Norgren

Threaded Inlet Connection

M5

Inlet Connection Type

Threaded

Material

PA

Tube Inlet Connection

5mm

Manufacturer Series

T20

Type

Exhaust Flow Regulator/Silencers

Maximum Input Pressure

10bar

Country of Origin

Germany

Stock information temporarily unavailable.

AED 33.28

AED 33.28 Each (ex VAT)

AED 34.94

AED 34.94 Each (inc. VAT)

Norgren T20 PA 10bar Pneumatic Silencer, Threaded, M5

AED 33.28

AED 33.28 Each (ex VAT)

AED 34.94

AED 34.94 Each (inc. VAT)

Norgren T20 PA 10bar Pneumatic Silencer, Threaded, M5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 33.28
5 - 9AED 32.71
10+AED 32.02

Technical Document

Specifications

Brand

Norgren

Threaded Inlet Connection

M5

Inlet Connection Type

Threaded

Material

PA

Tube Inlet Connection

5mm

Manufacturer Series

T20

Type

Exhaust Flow Regulator/Silencers

Maximum Input Pressure

10bar

Country of Origin

Germany