Norgren T65C series 10 bar Pneumatic Logic Controller with OR function

RS Stock No.: 722-558Brand: NorgrenManufacturers Part No.: T65C2800
brand-logo
View all in Pneumatic Logic Controllers

Technical Document

Specifications

Brand

Norgren

Logic Function

OR

Manufacturer Series

T65C

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.7bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

China

You may be interested in

AED 244.23

AED 244.23 Each (ex VAT)

AED 256.44

AED 256.44 Each (inc. VAT)

Norgren T65C series 10 bar Pneumatic Logic Controller with OR function

AED 244.23

AED 244.23 Each (ex VAT)

AED 256.44

AED 256.44 Each (inc. VAT)

Norgren T65C series 10 bar Pneumatic Logic Controller with OR function

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 244.23
5 - 9AED 236.88
10+AED 229.22
You may be interested in

Technical Document

Specifications

Brand

Norgren

Logic Function

OR

Manufacturer Series

T65C

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.7bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

China

You may be interested in