Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Pneumatic Relay Shuttle Valve R72G Series, 2.5mm, III B

RS Stock No.: 267-9456Brand: NorgrenManufacturers Part No.: T72T-3GA-P1N
brand-logo

Technical Document

Specifications

Brand

Norgren

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

R72G

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Body Material

Zinc

Model Number p

III B

Model Number (p)

III B

Country of Origin

Mexico

Product details

Shut-Off/Lockout Valve

Can be used in modular assemblies and as a stand alone unit, inlet and outlet ports being threaded
Pushbutton operation
Sliding blade can be locked in the closed position using a padlock

You may be interested in
Stock information temporarily unavailable.

AED 395.90

AED 395.90 Each (ex VAT)

AED 415.70

AED 415.70 Each (inc. VAT)

Norgren Pneumatic Relay Shuttle Valve R72G Series, 2.5mm, III B

AED 395.90

AED 395.90 Each (ex VAT)

AED 415.70

AED 415.70 Each (inc. VAT)

Norgren Pneumatic Relay Shuttle Valve R72G Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 395.90
5 - 9AED 383.62
10+AED 371.33
You may be interested in

Technical Document

Specifications

Brand

Norgren

Function

Pneumatic Relay

Thread Size

2.5mm

Manufacturer Series

R72G

Maximum Operating Pressure

17 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Body Material

Zinc

Model Number p

III B

Model Number (p)

III B

Country of Origin

Mexico

Product details

Shut-Off/Lockout Valve

Can be used in modular assemblies and as a stand alone unit, inlet and outlet ports being threaded
Pushbutton operation
Sliding blade can be locked in the closed position using a padlock

You may be interested in