Technical Document
Specifications
Brand
NorgrenControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/2
Function
3/2
Thread Size
1/2in
Thread Standard
G
Manufacturer Series
Excelon Plus
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Maximum Flow Rate
9720L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
United Kingdom
AED 305.76
AED 305.76 Each (ex VAT)
AED 321.05
AED 321.05 Each (inc. VAT)
1
AED 305.76
AED 305.76 Each (ex VAT)
AED 321.05
AED 321.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 305.76 |
5 - 9 | AED 296.68 |
10+ | AED 291.43 |
Technical Document
Specifications
Brand
NorgrenControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/2
Function
3/2
Thread Size
1/2in
Thread Standard
G
Manufacturer Series
Excelon Plus
Control Button/Switch Colour
Red
Maximum Operating Pressure
10 bar
Body Material
Aluminium
Maximum Flow Rate
9720L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
United Kingdom