Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 V60 Series

RS Stock No.: 613-3487Brand: NorgrenManufacturers Part No.: V60A5D7A-XA090
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

V60

Mounting Style

Inline

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

750L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

10bar

Thread Size

1/8in

Configuration

5/2

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

AED 458.48

AED 458.48 Each (ex VAT)

AED 481.40

AED 481.40 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 V60 Series

AED 458.48

AED 458.48 Each (ex VAT)

AED 481.40

AED 481.40 Each (inc. VAT)

Norgren 5/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 V60 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 458.48
5+AED 444.36
You may be interested in

Technical Document

Specifications

Brand

Norgren

Function

5/2

Connection Port Thread

G 1/8

Actuation Type

Pilot/Spring

Manufacturer Series

V60

Mounting Style

Inline

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

750L/min

Minimum Operating Pressure

-0.9bar

Maximum Operating Pressure

10bar

Thread Size

1/8in

Configuration

5/2

Number of Positions

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Standard

G

Country of Origin

Czech Republic

You may be interested in