Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren V40 series 1 station G 1/8 Manifold Base

RS Stock No.: 212-9342Brand: NorgrenManufacturers Part No.: V70401-A5B
brand-logo

Technical Document

Specifications

Brand

Norgren

Number of Stations

1

Connection Port Thread

G 1/8

Manufacturer Series

V40

Type

Single Station Sub-base

Body Material

Zinc Plated Steel

Thread Size

0.125

Thread Standard

G

Country of Origin

Germany

Stock information temporarily unavailable.

AED 127.21

AED 127.21 Each (ex VAT)

AED 133.57

AED 133.57 Each (inc. VAT)

Norgren V40 series 1 station G 1/8 Manifold Base

AED 127.21

AED 127.21 Each (ex VAT)

AED 133.57

AED 133.57 Each (inc. VAT)

Norgren V40 series 1 station G 1/8 Manifold Base
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 127.21
5 - 9AED 122.17
10+AED 117.02

Technical Document

Specifications

Brand

Norgren

Number of Stations

1

Connection Port Thread

G 1/8

Manufacturer Series

V40

Type

Single Station Sub-base

Body Material

Zinc Plated Steel

Thread Size

0.125

Thread Standard

G

Country of Origin

Germany