Technical Document
Specifications
Brand
NorgrenNumber of Stations
1
Connection Port Thread
G 1/4
Manufacturer Series
V7
Type
Sub-base System
Thread Size
4-Jan
Thread Standard
G
Country of Origin
Czech Republic
Stock information temporarily unavailable.
AED 280.24
AED 280.24 Each (ex VAT)
AED 294.25
AED 294.25 Each (inc. VAT)
Norgren V7 series 1 station G 1/4 Manifold End Base
1
AED 280.24
AED 280.24 Each (ex VAT)
AED 294.25
AED 294.25 Each (inc. VAT)
Norgren V7 series 1 station G 1/4 Manifold End Base
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 280.24 |
5 - 9 | AED 269.06 |
10+ | AED 257.83 |
Technical Document
Specifications
Brand
NorgrenNumber of Stations
1
Connection Port Thread
G 1/4
Manufacturer Series
V7
Type
Sub-base System
Thread Size
4-Jan
Thread Standard
G
Country of Origin
Czech Republic