Technical Document
Specifications
Brand
NorgrenMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.3bar
Inlet Port Size
G 1/4
Body Material
Zinc
Manufacturer Series
V72G
Seal Material
Neoprene
Dimensions
98 x 50mm
Inlet Port Thread Standard
G
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Inlet Port Size
1/4in
Height
98mm
Height
98mm
Country of Origin
Mexico
AED 180.15
AED 180.15 Each (ex VAT)
AED 189.16
AED 189.16 Each (inc. VAT)
1
AED 180.15
AED 180.15 Each (ex VAT)
AED 189.16
AED 189.16 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 180.15 |
5 - 9 | AED 177.70 |
10+ | AED 174.95 |
Technical Document
Specifications
Brand
NorgrenMaximum Operating Pressure
10bar
Minimum Operating Pressure
0.3bar
Inlet Port Size
G 1/4
Body Material
Zinc
Manufacturer Series
V72G
Seal Material
Neoprene
Dimensions
98 x 50mm
Inlet Port Thread Standard
G
Inlet Port Gender
Female
Minimum Operating Temperature
-34°C
Maximum Operating Temperature
+65°C
Inlet Port Size
1/4in
Height
98mm
Height
98mm
Country of Origin
Mexico