Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc

RS Stock No.: 366-9602Brand: NorgrenManufacturers Part No.: VP5010BJ111H00
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

Norgren

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

VP50

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

1400NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

2-Position, 3 Port

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Number of Positions

2

Thread Standard

G

Country of Origin

United Kingdom

Product details

Norgren VP50 Series Proportional Pressure Control Valve

Norgren VP50 series three way proportional pressure control valves, using air piloted glandless spool technology. Ideally suited to general purpose industrial pressure control applications requiring high flow and fast response time.

Features and Benefits

  • Dynamic pressure control up to 10 bar with voltage or current signals

  • Proportional feedback signal of output pressure

  • Fully adjustable for a wide range of applications

  • Flow up to 1400 litres/minute

  • Low power consumption

  • Complete with M12 5-pin connector

  • Conforms to EC requirements EN50081-2 (1994) and EN50082-2 (1995) - electromagnetic compatibility

  • Requires dry air filtered to 40μm, non-lubricated

  • Enclosure protection IP65

  • Operating temperature range 0 to 50°C

You may be interested in
Stock information temporarily unavailable.

AED 4,558.00

AED 4,558.00 Each (ex VAT)

AED 4,785.90

AED 4,785.90 Each (inc. VAT)

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc

AED 4,558.00

AED 4,558.00 Each (ex VAT)

AED 4,785.90

AED 4,785.90 Each (inc. VAT)

Norgren 3/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/4 VP50 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 4,558.00
5+AED 4,418.61
You may be interested in

Technical Document

Specifications

Brand

Norgren

Function

3/2

Connection Port Thread

G 1/4

Actuation Type

Solenoid/Spring

Manufacturer Series

VP50

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

3

Body Material

Aluminium

Maximum Flow Rate

1400NL/min

Solenoid Power Consumption

1W

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10 bar

Thread Size

1/4in

Configuration

2-Position, 3 Port

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Number of Positions

2

Thread Standard

G

Country of Origin

United Kingdom

Product details

Norgren VP50 Series Proportional Pressure Control Valve

Norgren VP50 series three way proportional pressure control valves, using air piloted glandless spool technology. Ideally suited to general purpose industrial pressure control applications requiring high flow and fast response time.

Features and Benefits

  • Dynamic pressure control up to 10 bar with voltage or current signals

  • Proportional feedback signal of output pressure

  • Fully adjustable for a wide range of applications

  • Flow up to 1400 litres/minute

  • Low power consumption

  • Complete with M12 5-pin connector

  • Conforms to EC requirements EN50081-2 (1994) and EN50082-2 (1995) - electromagnetic compatibility

  • Requires dry air filtered to 40μm, non-lubricated

  • Enclosure protection IP65

  • Operating temperature range 0 to 50°C

You may be interested in