Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series, G 1/8, 1/8in, X3048202

RS Stock No.: 210-2811Brand: NorgrenManufacturers Part No.: X3048202
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Pedal

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

X30

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5

Number of Positions

2

Model Number p

X3048202

Model Number (p)

X3048202

Country of Origin

China

Product details

Norgren Super X Series Pedal Actuated Valves

Norgren Super X series 2 way manually actuated spool valves with foot pedal actuator. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.

Stock information temporarily unavailable.

AED 996.14

AED 996.14 Each (ex VAT)

AED 1,045.95

AED 1,045.95 Each (inc. VAT)

Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series, G 1/8, 1/8in, X3048202

AED 996.14

AED 996.14 Each (ex VAT)

AED 1,045.95

AED 1,045.95 Each (inc. VAT)

Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series, G 1/8, 1/8in, X3048202
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 996.14
5 - 9AED 965.16
10+AED 937.23

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Pedal

Connection Port Thread

G 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

G

Manufacturer Series

X30

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

335L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5

Number of Positions

2

Model Number p

X3048202

Model Number (p)

X3048202

Country of Origin

China

Product details

Norgren Super X Series Pedal Actuated Valves

Norgren Super X series 2 way manually actuated spool valves with foot pedal actuator. Suitable for multi-directional flow and dual supply applications. The plunger on this valve is designed for axial loading.

Features and Benefits

  • Made from lightweight, corrosion-resistant materials

  • High flow capacity

  • Maximum operating pressure 10 bar

  • Temperature range 0°C to +70°C

Norgren, Parker & Herga

Foot switches with a maximum operating pressure of 10 bar.