Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norgren Knob 5/3 Pneumatic Manual Control Valve X30 Series, G 1/4, 1/4in, III B

RS Stock No.: 722-429Brand: NorgrenManufacturers Part No.: X3066502
brand-logo

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Knob

Connection Port Thread

G 1/4

Function

5/3

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

X30

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

965L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5

Number of Positions

3

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Button/Button Valve

Stock information temporarily unavailable.

AED 879.48

AED 879.48 Each (ex VAT)

AED 923.45

AED 923.45 Each (inc. VAT)

Norgren Knob 5/3 Pneumatic Manual Control Valve X30 Series, G 1/4, 1/4in, III B

AED 879.48

AED 879.48 Each (ex VAT)

AED 923.45

AED 923.45 Each (inc. VAT)

Norgren Knob 5/3 Pneumatic Manual Control Valve X30 Series, G 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 879.48
5 - 9AED 852.23
10+AED 824.93

Technical Document

Specifications

Brand

Norgren

Control Mechanism

Knob

Connection Port Thread

G 1/4

Function

5/3

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

X30

Control Button/Switch Colour

Black

Maximum Operating Pressure

10 bar

Body Material

Zinc Alloy

Maximum Flow Rate

965L/min

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+70°C

Number of Ports

5

Number of Positions

3

Model Number p

III B

Model Number (p)

III B

Country of Origin

China

Product details

Button/Button Valve