Technical Document
Specifications
Brand
Northwood HygieneNumber of Ply
1
Core Diameter
60mm
Number of Sheets
1579
Roll Diameter
175mm
Number of Rolls
6
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 463.36
AED 77.228 Each (In a Pack of 6) (ex VAT)
AED 486.53
AED 81.089 Each (In a Pack of 6) (inc. VAT)
Northwood Hygiene 6 rolls of 1579 Sheets Toilet Roll, 1 ply
6
AED 463.36
AED 77.228 Each (In a Pack of 6) (ex VAT)
AED 486.53
AED 81.089 Each (In a Pack of 6) (inc. VAT)
Northwood Hygiene 6 rolls of 1579 Sheets Toilet Roll, 1 ply
Stock information temporarily unavailable.
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Northwood HygieneNumber of Ply
1
Core Diameter
60mm
Number of Sheets
1579
Roll Diameter
175mm
Number of Rolls
6
Country of Origin
United Kingdom