Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Northwood Hygiene 24 rolls of Toilet Roll, 1 ply

RS Stock No.: 267-6537Brand: Northwood HygieneManufacturers Part No.: VT1200R
brand-logo
View all in Toilet Rolls

Technical Document

Specifications

Number of Ply

1

Roll Size

Conventional

Core Diameter

38mm

Roll Diameter

145mm

Number of Rolls

24

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 593.28

AED 24.72 Each (In a Pack of 24) (ex VAT)

AED 622.94

AED 25.956 Each (In a Pack of 24) (inc. VAT)

Northwood Hygiene 24 rolls of Toilet Roll, 1 ply

AED 593.28

AED 24.72 Each (In a Pack of 24) (ex VAT)

AED 622.94

AED 25.956 Each (In a Pack of 24) (inc. VAT)

Northwood Hygiene 24 rolls of Toilet Roll, 1 ply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Ply

1

Roll Size

Conventional

Core Diameter

38mm

Roll Diameter

145mm

Number of Rolls

24

Country of Origin

United Kingdom