Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Northwood Hygiene White ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm

RS Stock No.: 267-6543Brand: Northwood HygieneManufacturers Part No.: VTWHTRA
brand-logo
View all in Toilet Roll Dispensers

Technical Document

Specifications

Colour

White

Single Or Dual

Dual

Material

ABS

Height

210mm

Depth

145mm

Width

325mm

Country of Origin

China

Stock information temporarily unavailable.

AED 316.00

AED 316.00 Each (ex VAT)

AED 331.80

AED 331.80 Each (inc. VAT)

Northwood Hygiene White ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm

AED 316.00

AED 316.00 Each (ex VAT)

AED 331.80

AED 331.80 Each (inc. VAT)

Northwood Hygiene White ABS Toilet Paper Dispenser, 145mm x 210mm x 325mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Single Or Dual

Dual

Material

ABS

Height

210mm

Depth

145mm

Width

325mm

Country of Origin

China