Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton Square Sharpening Stone, 150mm x 20mm x 20mm

RS Stock No.: 195-3574Brand: NortonManufacturers Part No.: 61463603606
brand-logo
View all in Sharpening Stones

Technical Document

Specifications

Brand

Norton

Stone Shape

Square

Width

20mm

Length

150mm

Height

20mm

Stone Type

Slip

Grit Size

220

Stock information temporarily unavailable.

AED 42.90

AED 42.90 Each (ex VAT)

AED 45.04

AED 45.04 Each (inc. VAT)

Norton Square Sharpening Stone, 150mm x 20mm x 20mm

AED 42.90

AED 42.90 Each (ex VAT)

AED 45.04

AED 45.04 Each (inc. VAT)

Norton Square Sharpening Stone, 150mm x 20mm x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Stone Shape

Square

Width

20mm

Length

150mm

Height

20mm

Stone Type

Slip

Grit Size

220