Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton Coarse Rectangular Sharpening Stone, 100mm x 25mm x 25mm

RS Stock No.: 827-697Brand: NortonManufacturers Part No.: 61463685595
brand-logo
View all in Sharpening Stones

Technical Document

Specifications

Brand

Norton

Grade

Coarse

Stone Shape

Rectangular

Width

25mm

Length

100mm

Height

25mm

Single or Double Sided

Single

Stone Type

India

Country of Origin

United States

Product details

Bench India Stone

For use when a fine cutting edge of uniform finish is required
Available double or single-sided

Stock information temporarily unavailable.

AED 82.81

AED 82.81 Each (ex VAT)

AED 86.95

AED 86.95 Each (inc. VAT)

Norton Coarse Rectangular Sharpening Stone, 100mm x 25mm x 25mm

AED 82.81

AED 82.81 Each (ex VAT)

AED 86.95

AED 86.95 Each (inc. VAT)

Norton Coarse Rectangular Sharpening Stone, 100mm x 25mm x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Grade

Coarse

Stone Shape

Rectangular

Width

25mm

Length

100mm

Height

25mm

Single or Double Sided

Single

Stone Type

India

Country of Origin

United States

Product details

Bench India Stone

For use when a fine cutting edge of uniform finish is required
Available double or single-sided