Technical Document
Specifications
Brand
NortonGrade
Medium
Stone Shape
Square
Width
10mm
Length
102mm
Height
10mm
Stone Type
India, Slip
Grit Size
240
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 49.50
AED 49.50 Each (ex VAT)
AED 51.98
AED 51.98 Each (inc. VAT)
Norton Medium Square Sharpening Stone, 102mm x 10mm x 10mm
1
AED 49.50
AED 49.50 Each (ex VAT)
AED 51.98
AED 51.98 Each (inc. VAT)
Norton Medium Square Sharpening Stone, 102mm x 10mm x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonGrade
Medium
Stone Shape
Square
Width
10mm
Length
102mm
Height
10mm
Stone Type
India, Slip
Grit Size
240
Country of Origin
Mexico