Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton Medium Square Sharpening Stone, 102mm x 13mm x 13mm

RS Stock No.: 827-782Brand: NortonManufacturers Part No.: 61463686100
brand-logo
View all in Sharpening Stones

Technical Document

Specifications

Brand

Norton

Grade

Medium

Stone Shape

Square

Width

13mm

Length

102mm

Height

13mm

Country of Origin

Mexico

Product details

Square Stone

Used for general finishing or honing of keyway or milled slots
Length: 100mm

Stock information temporarily unavailable.

AED 62.84

AED 62.84 Each (ex VAT)

AED 65.98

AED 65.98 Each (inc. VAT)

Norton Medium Square Sharpening Stone, 102mm x 13mm x 13mm

AED 62.84

AED 62.84 Each (ex VAT)

AED 65.98

AED 65.98 Each (inc. VAT)

Norton Medium Square Sharpening Stone, 102mm x 13mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Norton

Grade

Medium

Stone Shape

Square

Width

13mm

Length

102mm

Height

13mm

Country of Origin

Mexico

Product details

Square Stone

Used for general finishing or honing of keyway or milled slots
Length: 100mm