Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Norton Medium Triangular Sharpening Stone, 102mm x 13mm

RS Stock No.: 827-726Brand: NortonManufacturers Part No.: 61463686265
brand-logo
View all in Sharpening Stones

Technical Document

Specifications

Brand

Norton

Grade

Medium

Stone Shape

Triangular

Width

13mm

Length

102mm

Country of Origin

United States

Product details

Triangular Stone

Used for finishing any re-entrant recess
Length: 100mm

You may be interested in
Stock information temporarily unavailable.

AED 64.27

AED 64.27 Each (ex VAT)

AED 67.48

AED 67.48 Each (inc. VAT)

Norton Medium Triangular Sharpening Stone, 102mm x 13mm

AED 64.27

AED 64.27 Each (ex VAT)

AED 67.48

AED 67.48 Each (inc. VAT)

Norton Medium Triangular Sharpening Stone, 102mm x 13mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Norton

Grade

Medium

Stone Shape

Triangular

Width

13mm

Length

102mm

Country of Origin

United States

Product details

Triangular Stone

Used for finishing any re-entrant recess
Length: 100mm

You may be interested in