Technical Document
Specifications
Brand
NortonGrade
Medium
Stone Shape
Round Edge
Width
44mm
Length
114mm
Height
6mm
Stone Type
India, Slip
Grit Size
240
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 76.81
AED 76.81 Each (ex VAT)
AED 80.65
AED 80.65 Each (inc. VAT)
Norton Medium Round Edge Sharpening Stone, 114mm x 44mm x 6mm
1
AED 76.81
AED 76.81 Each (ex VAT)
AED 80.65
AED 80.65 Each (inc. VAT)
Norton Medium Round Edge Sharpening Stone, 114mm x 44mm x 6mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonGrade
Medium
Stone Shape
Round Edge
Width
44mm
Length
114mm
Height
6mm
Stone Type
India, Slip
Grit Size
240
Country of Origin
Mexico