Norton P400 Grit Very Fine Sandpaper Roll, 25m x 25mm

RS Stock No.: 762-613Brand: NortonManufacturers Part No.: 63642531793IMPA: 614712
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P400

Grade

Very Fine

Length

25m

Width

25mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 134.011 Box of 25 Metres (ex VAT)
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 133.181 Box of 25 Metres (ex VAT)
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
AED 143.771 Box of 25 Metres (ex VAT)
Norton P120 Grit Fine Sandpaper Roll, 25m x 25mm
AED 136.491 Box of 25 Metres (ex VAT)
Stock information temporarily unavailable.

AED 127.21

AED 127.21 1 Box of 25 Metres (ex VAT)

AED 133.57

AED 133.57 1 Box of 25 Metres (inc. VAT)

Norton P400 Grit Very Fine Sandpaper Roll, 25m x 25mm

AED 127.21

AED 127.21 1 Box of 25 Metres (ex VAT)

AED 133.57

AED 133.57 1 Box of 25 Metres (inc. VAT)

Norton P400 Grit Very Fine Sandpaper Roll, 25m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 134.011 Box of 25 Metres (ex VAT)
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 133.181 Box of 25 Metres (ex VAT)
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
AED 143.771 Box of 25 Metres (ex VAT)
Norton P120 Grit Fine Sandpaper Roll, 25m x 25mm
AED 136.491 Box of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P400

Grade

Very Fine

Length

25m

Width

25mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 134.011 Box of 25 Metres (ex VAT)
Norton P180 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 133.181 Box of 25 Metres (ex VAT)
Norton P80 Grit Medium Sandpaper Roll, 25m x 25mm
AED 143.771 Box of 25 Metres (ex VAT)
Norton P120 Grit Fine Sandpaper Roll, 25m x 25mm
AED 136.491 Box of 25 Metres (ex VAT)