Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Norton P240 Grit Very Fine Sandpaper Roll, 25m x 25mm

RS Stock No.: 692-328Brand: NortonManufacturers Part No.: 63642531799IMPA: 614710
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P240

Grade

Very Fine

Length

25m

Width

25mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 131.461 Box of 25 Metres (ex VAT)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 131.021 Box of 25 Metres (ex VAT)
3M Utility Cloth Roll
AED 105.66Each (ex VAT)
Stock information temporarily unavailable.

AED 125.20

AED 125.20 1 Box of 25 Metres (ex VAT)

AED 131.46

AED 131.46 1 Box of 25 Metres (inc. VAT)

Norton P240 Grit Very Fine Sandpaper Roll, 25m x 25mm

AED 125.20

AED 125.20 1 Box of 25 Metres (ex VAT)

AED 131.46

AED 131.46 1 Box of 25 Metres (inc. VAT)

Norton P240 Grit Very Fine Sandpaper Roll, 25m x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 131.461 Box of 25 Metres (ex VAT)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 131.021 Box of 25 Metres (ex VAT)
3M Utility Cloth Roll
AED 105.66Each (ex VAT)

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P240

Grade

Very Fine

Length

25m

Width

25mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P320 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 131.461 Box of 25 Metres (ex VAT)
Norton P400 Grit Very Fine Sandpaper Roll, 25m x 25mm
AED 131.021 Box of 25 Metres (ex VAT)
3M Utility Cloth Roll
AED 105.66Each (ex VAT)