Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Norton P80 Grit Medium Sandpaper Roll, 25m x 50mm

RS Stock No.: 692-334Brand: NortonManufacturers Part No.: 63642531822IMPA: 614729
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P80

Grade

Medium

Length

25m

Width

50mm

Model

R222

Series

Handy Roll

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P120 Grit Fine Sandpaper Roll, 25m x 50mm
AED 260.631 Box of 25 Metres (ex VAT)
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
AED 222.261 Box of 25 Metres (ex VAT)
3M P80 Grit Medium Utility Cloth Roll, 25m x 50mm
AED 329.531 Box of 25 Metres (ex VAT)
Stock information temporarily unavailable.

AED 262.45

AED 262.45 1 Box of 25 Metres (ex VAT)

AED 275.57

AED 275.57 1 Box of 25 Metres (inc. VAT)

Norton P80 Grit Medium Sandpaper Roll, 25m x 50mm

AED 262.45

AED 262.45 1 Box of 25 Metres (ex VAT)

AED 275.57

AED 275.57 1 Box of 25 Metres (inc. VAT)

Norton P80 Grit Medium Sandpaper Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P120 Grit Fine Sandpaper Roll, 25m x 50mm
AED 260.631 Box of 25 Metres (ex VAT)
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
AED 222.261 Box of 25 Metres (ex VAT)
3M P80 Grit Medium Utility Cloth Roll, 25m x 50mm
AED 329.531 Box of 25 Metres (ex VAT)

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P80

Grade

Medium

Length

25m

Width

50mm

Model

R222

Series

Handy Roll

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P120 Grit Fine Sandpaper Roll, 25m x 50mm
AED 260.631 Box of 25 Metres (ex VAT)
Norton P80 Grit Medium Sandpaper Roll, 25m x 38mm
AED 222.261 Box of 25 Metres (ex VAT)
3M P80 Grit Medium Utility Cloth Roll, 25m x 50mm
AED 329.531 Box of 25 Metres (ex VAT)