Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Norton P40 Grit Coarse Sandpaper Roll, 25m x 50mm

RS Stock No.: 763-565Brand: NortonManufacturers Part No.: 63642531829IMPA: 614726
brand-logo

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P40

Grade

Coarse

Length

25m

Width

50mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm
AED 308.551 Box of 25 Metres (ex VAT)
3M Utility Cloth Roll
AED 287.57Each (ex VAT)
Stock information temporarily unavailable.

AED 336.86

AED 336.86 1 Box of 25 Metres (ex VAT)

AED 353.70

AED 353.70 1 Box of 25 Metres (inc. VAT)

Norton P40 Grit Coarse Sandpaper Roll, 25m x 50mm

AED 336.86

AED 336.86 1 Box of 25 Metres (ex VAT)

AED 353.70

AED 353.70 1 Box of 25 Metres (inc. VAT)

Norton P40 Grit Coarse Sandpaper Roll, 25m x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm
AED 308.551 Box of 25 Metres (ex VAT)
3M Utility Cloth Roll
AED 287.57Each (ex VAT)

Technical Document

Specifications

Brand

Norton

Sandpaper Type

Sandpaper Roll

Grit Size

P40

Grade

Coarse

Length

25m

Width

50mm

Series

Handy Roll

Model

R222

Country of Origin

France

Product details

Cloth Roll - Aluminium Oxide 1

Flexible J cloth with aluminium oxide abrasive
Suitable for polishing and de-rusting metals
Can be used with oil, paraffin, grease or water
Supplied in packs of different grit sizes

You may be interested in
Norton P60 Grit Medium Sandpaper Roll, 25m x 50mm
AED 308.551 Box of 25 Metres (ex VAT)
3M Utility Cloth Roll
AED 287.57Each (ex VAT)