Technical Document
Specifications
Brand
NortonAbrasive Material
Aluminium Oxide
Diameter
250mm
Width
25mm
Bore Size
31.75mm
Maximum Safe Speed
3340rpm
Wheel Type
Grinding Wheel
Model
NEON
Country of Origin
Poland
Product details
Norton NEON (NVS) Grinding Wheels
The new Neon grinding wheels from Norton. These grinding wheels offer maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals, we would recommend the brown aluminium oxide and for non-ferrous metals and carbide tooling choose a green silicon carbide wheel.
Features and Benefits
High-quality aluminium oxide in a premium vitrified bond
Brown aluminium oxide
Suitable for Bench or Pedestal Grinders
Type 1 Straight grinding wheels
Precision engineered grit sizes and hardness
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Supplied with
All wheels with a 32mm bore are supplied with reduction rings 32/20 mm to adapt the product to different spindle sizes.
AED 250.70
AED 250.70 Each (ex VAT)
AED 263.24
AED 263.24 Each (inc. VAT)
1
AED 250.70
AED 250.70 Each (ex VAT)
AED 263.24
AED 263.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NortonAbrasive Material
Aluminium Oxide
Diameter
250mm
Width
25mm
Bore Size
31.75mm
Maximum Safe Speed
3340rpm
Wheel Type
Grinding Wheel
Model
NEON
Country of Origin
Poland
Product details
Norton NEON (NVS) Grinding Wheels
The new Neon grinding wheels from Norton. These grinding wheels offer maximum cut rate and finish on non-ferrous metals & carbide tooling. For general purpose metals, we would recommend the brown aluminium oxide and for non-ferrous metals and carbide tooling choose a green silicon carbide wheel.
Features and Benefits
High-quality aluminium oxide in a premium vitrified bond
Brown aluminium oxide
Suitable for Bench or Pedestal Grinders
Type 1 Straight grinding wheels
Precision engineered grit sizes and hardness
Application Information
Designed for metal removal, deburring, shaping and sharpening needs
Supplied with
All wheels with a 32mm bore are supplied with reduction rings 32/20 mm to adapt the product to different spindle sizes.