Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ

RS Stock No.: 156-2571Brand: NovaManufacturers Part No.: CBR-12Distrelec Article No.: 16015808
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Metal Film

Series

CBR-12

Number of Pieces

1480

Resistance Tolerance

±1%

Maximum Power Rating

0.6W

Distrelec Product Id

16015808

Country of Origin

Germany

Product details

600mW CBR-12 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 1,480 pieces with 48 values. The selection of CBR-12 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging.

Features and Benefits:
• Package: MBB 0207-50 (Ø2.5'6.3mm)
• Range: 10Ω to 1MΩ (E6/E12)
• Load capacity: 0.6W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: ±50ppm/°C
• Form of delivery: 2 flatpacks
• 2 Flaps FL 24//10 48 values/total 1480 pcs

Stock information temporarily unavailable.

AED 713.00

AED 713.00 1 Kit (ex VAT)

AED 748.65

AED 748.65 1 Kit (inc. VAT)

Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ

AED 713.00

AED 713.00 1 Kit (ex VAT)

AED 748.65

AED 748.65 1 Kit (inc. VAT)

Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Metal Film

Series

CBR-12

Number of Pieces

1480

Resistance Tolerance

±1%

Maximum Power Rating

0.6W

Distrelec Product Id

16015808

Country of Origin

Germany

Product details

600mW CBR-12 Series, Axial

From Nova Elektronic this metalfilm resistor kit comes with 1,480 pieces with 48 values. The selection of CBR-12 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging.

Features and Benefits:
• Package: MBB 0207-50 (Ø2.5'6.3mm)
• Range: 10Ω to 1MΩ (E6/E12)
• Load capacity: 0.6W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: ±50ppm/°C
• Form of delivery: 2 flatpacks
• 2 Flaps FL 24//10 48 values/total 1480 pcs