Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ

RS Stock No.: 156-2565Brand: NovaManufacturers Part No.: CCR-02Distrelec Article No.: 16015809
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Carbon Film

Series

CCR-02

Number of Pieces

1110

Resistance Tolerance

±5%

Maximum Power Rating

0.33W

Distrelec Product Id

16015809

Country of Origin

Taiwan, Province Of China

Product details

Laboratory Kits Axial CCR-02

The CCR-02 from Nova Elektronik is a carbon film resistor kit. It contains 1110 resistors, that cover 48 different resistance values between 10 Ω to 1 MΩ. The kit consists of CFR25 resistors from Yageo (or another suitable alternative). The Yageo CFR series are constructed from high grade ceramic rods coated with a homogenous pure carbon film. Connecting electrolytic copper leads are welded to the end caps after a helical groove is cut into the resistive layer

Carbon Film resistors typically get used in higher temperature applications. Together with a higher voltage capability they can also be used in pulse applications and are found in markets such as medical, power supplies and test and measurement.

Features & Benefits

Resistance Range:10Ω - 1MΩ
Wattage: 0.33W
Tolerance: ±5%

Stock information temporarily unavailable.

AED 404.93

AED 404.93 Each (ex VAT)

AED 425.18

AED 425.18 Each (inc. VAT)

Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ

AED 404.93

AED 404.93 Each (ex VAT)

AED 425.18

AED 425.18 Each (inc. VAT)

Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 404.93
5 - 9AED 376.64
10+AED 354.80

Technical Document

Specifications

Brand

Nova

Mounting Type

Through Hole

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Carbon Film

Series

CCR-02

Number of Pieces

1110

Resistance Tolerance

±5%

Maximum Power Rating

0.33W

Distrelec Product Id

16015809

Country of Origin

Taiwan, Province Of China

Product details

Laboratory Kits Axial CCR-02

The CCR-02 from Nova Elektronik is a carbon film resistor kit. It contains 1110 resistors, that cover 48 different resistance values between 10 Ω to 1 MΩ. The kit consists of CFR25 resistors from Yageo (or another suitable alternative). The Yageo CFR series are constructed from high grade ceramic rods coated with a homogenous pure carbon film. Connecting electrolytic copper leads are welded to the end caps after a helical groove is cut into the resistive layer

Carbon Film resistors typically get used in higher temperature applications. Together with a higher voltage capability they can also be used in pulse applications and are found in markets such as medical, power supplies and test and measurement.

Features & Benefits

Resistance Range:10Ω - 1MΩ
Wattage: 0.33W
Tolerance: ±5%