Nova, CCR-122 Metal Film, Axial 48 Resistor Kit, with 480 pieces, 10 Ω → 1MΩ

RS Stock No.: 747-2714Brand: NovaManufacturers Part No.: CCR-122Distrelec Article No.: 16015828
brand-logo
View all in Resistor Kits

Technical Document

Specifications

Brand

Nova

Mounting Type

Axial

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Metal Film

Series

CCR-122

Number of Pieces

480

Resistance Tolerance

±5%

Maximum Power Rating

2W

Distrelec Product Id

16015828

Country of Origin

Korea, Republic Of

Product details

Metalfilm THT Resistor kit PR02 - CCR-122

From Nova, this PR02 CCR-122 resistor kit contains 480 resistors comprising of 48 different values. The resistors are 2.5mm in diameter and measure 8.5mm in length. The CCR-12 kit is supplied in transparent compartmentalized packaging.

The CCR-122 kit contains 10 each of the following values:

• 10, 15, 22, 33, 47, 68, 100, 150, 180, 220, 270, 330, 390, 470, 560, 680, 820, 1K0
• 1K2, 1K5, 1K8, 2K2, 2K7, 3K3, 3K9, 4K7, 5K6, 6K8, 8K2, 10K
• 12K, 15K, 18K, 22K, 27K, 33K, 39K, 47K, 56K, 68K, 82K, 100K
• 150K, 220K, 330K, 470K, 680K, 1M0

Stock information temporarily unavailable.

AED 365.40

AED 365.40 Each (ex VAT)

AED 383.67

AED 383.67 Each (inc. VAT)

Nova, CCR-122 Metal Film, Axial 48 Resistor Kit, with 480 pieces, 10 Ω → 1MΩ

AED 365.40

AED 365.40 Each (ex VAT)

AED 383.67

AED 383.67 Each (inc. VAT)

Nova, CCR-122 Metal Film, Axial 48 Resistor Kit, with 480 pieces, 10 Ω → 1MΩ
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Nova

Mounting Type

Axial

Number of Values

48

Resistance Range

10 Ω → 1MΩ

Technology

Metal Film

Series

CCR-122

Number of Pieces

480

Resistance Tolerance

±5%

Maximum Power Rating

2W

Distrelec Product Id

16015828

Country of Origin

Korea, Republic Of

Product details

Metalfilm THT Resistor kit PR02 - CCR-122

From Nova, this PR02 CCR-122 resistor kit contains 480 resistors comprising of 48 different values. The resistors are 2.5mm in diameter and measure 8.5mm in length. The CCR-12 kit is supplied in transparent compartmentalized packaging.

The CCR-122 kit contains 10 each of the following values:

• 10, 15, 22, 33, 47, 68, 100, 150, 180, 220, 270, 330, 390, 470, 560, 680, 820, 1K0
• 1K2, 1K5, 1K8, 2K2, 2K7, 3K3, 3K9, 4K7, 5K6, 6K8, 8K2, 10K
• 12K, 15K, 18K, 22K, 27K, 33K, 39K, 47K, 56K, 68K, 82K, 100K
• 150K, 220K, 330K, 470K, 680K, 1M0