Technical Document
Specifications
Brand
NSFDiameter
32mm
Number of Switch Positions
6
Voltage Rating
300V ac/dc
Number of Contacts
2
Contact Configuration
DP6T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Shorting
Mounting Type
Panel Mount
Terminal Type
Solder
Mechanical Life
100000Operations
Country of Origin
United Kingdom
Product details
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
• 327-765 BBM
• 327-771 BBM
• 327-787 BBM
• 327-793 BBM
• 327-916 BBM
• 327-822 MBB
• 327-838 MBB
• 327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
AED 132.93
AED 132.93 Each (ex VAT)
AED 139.58
AED 139.58 Each (inc. VAT)
1
AED 132.93
AED 132.93 Each (ex VAT)
AED 139.58
AED 139.58 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 132.93 |
| 10 - 49 | AED 119.60 |
| 50 - 99 | AED 99.70 |
| 100 - 249 | AED 93.08 |
| 250+ | AED 85.10 |
Technical Document
Specifications
Brand
NSFDiameter
32mm
Number of Switch Positions
6
Voltage Rating
300V ac/dc
Number of Contacts
2
Contact Configuration
DP6T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Shorting
Mounting Type
Panel Mount
Terminal Type
Solder
Mechanical Life
100000Operations
Country of Origin
United Kingdom
Product details
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
• 327-765 BBM
• 327-771 BBM
• 327-787 BBM
• 327-793 BBM
• 327-916 BBM
• 327-822 MBB
• 327-838 MBB
• 327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
