Technical Document
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
5
Voltage Rating
300V ac/dc
Number of Contacts
2
Contact Configuration
DP5T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

AED 111.20
AED 111.20 Each (ex VAT)
AED 116.76
AED 116.76 Each (inc. VAT)
1
AED 111.20
AED 111.20 Each (ex VAT)
AED 116.76
AED 116.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 111.20 |
| 10 - 49 | AED 99.96 |
| 50 - 99 | AED 83.32 |
| 100 - 249 | AED 77.80 |
| 250+ | AED 70.88 |

Technical Document
Specifications
Brand
NSFDiameter
25.4mm
Number of Switch Positions
5
Voltage Rating
300V ac/dc
Number of Contacts
2
Contact Configuration
DP5T
Contact Current Rating
150 mA @ 250 V ac
Contact Material
Silver Plated Brass
Contact Type
Shorting
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Mounting Type
Panel Mount
Terminal Type
Solder
Country of Origin
United Kingdom
Product details
Miniature Shaft Assembly & Wafers
Miniature Shaft Assembly
Double-spring detent mechanisms in miniature size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 8 miniature wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 94mm, front shaft length 12mm
Optional accessories are available for to suit individual requirements
Wafers
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
25mm diameter
Available in break before make (bbm), and make before break (mbb) versions

