NSF GX non short, 12 Position SP12T Rotary Switch, 250 mA @ 60 V, Solder

RS Stock No.: 321-363Brand: NSFManufacturers Part No.: 500399-000-000-000
brand-logo
View all in Rotary Switches

Technical Document

Specifications

Brand

NSF

Series

GX non short

Contact Configuration

SP12T

Contact Current Rating

250 mA @ 60 V

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

125V ac

Diameter

25.5mm

Dimensions

25.5 x 44mm

Mounting Type

Panel Mount

Mounting Hole Size

8.5 x 10 mm

Terminal Type

Solder

Mechanical Life

25000Operations

Case Material

Diallylphthalate

Contact Material

Gold

Height

44mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Enclosed Wafer Switch

A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 445.83

AED 445.83 Each (ex VAT)

AED 468.12

AED 468.12 Each (inc. VAT)

NSF GX non short, 12 Position SP12T Rotary Switch, 250 mA @ 60 V, Solder

AED 445.83

AED 445.83 Each (ex VAT)

AED 468.12

AED 468.12 Each (inc. VAT)

NSF GX non short, 12 Position SP12T Rotary Switch, 250 mA @ 60 V, Solder
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 445.83
10 - 24AED 410.13
25 - 49AED 392.33
50 - 199AED 351.33
200+AED 339.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

NSF

Series

GX non short

Contact Configuration

SP12T

Contact Current Rating

250 mA @ 60 V

Number of Switch Positions

12

Number of Contacts

1

Voltage Rating

125V ac

Diameter

25.5mm

Dimensions

25.5 x 44mm

Mounting Type

Panel Mount

Mounting Hole Size

8.5 x 10 mm

Terminal Type

Solder

Mechanical Life

25000Operations

Case Material

Diallylphthalate

Contact Material

Gold

Height

44mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Product details

Enclosed Wafer Switch

A rotary wafer switch, the wafers being enclosed within a polymeric housing
The contact material is gold and the switch mechanism has 30° indexing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in