Technical Document
Specifications
Product details
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
• 327-765 BBM
• 327-771 BBM
• 327-787 BBM
• 327-793 BBM
• 327-916 BBM
• 327-822 MBB
• 327-838 MBB
• 327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
AED 336.52
AED 336.52 Each (ex VAT)
AED 353.35
AED 353.35 Each (inc. VAT)
1
AED 336.52
AED 336.52 Each (ex VAT)
AED 353.35
AED 353.35 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 336.52 |
| 10 - 24 | AED 302.92 |
| 25 - 49 | AED 275.94 |
| 50 - 99 | AED 252.37 |
| 100+ | AED 235.57 |
Technical Document
Specifications
Product details
Standard Shaft Assembly & Wafers
Standard Shaft Assembly
Double-spring detent mechanisms in standard size
Life expectancy >100000 detent operations
30° indexing and adjustable end stops
Takes up to 10 standard wafers (the capacity is reduced if spacers and/or screens are used)
6mm diameter shaft and M10 x 0.75 mounting bushes
Overall length 190mm, front shaft length 40mm
Optional accessories are available for to suit individual requirements
Wafers
• 327-765 BBM
• 327-771 BBM
• 327-787 BBM
• 327-793 BBM
• 327-916 BBM
• 327-822 MBB
• 327-838 MBB
• 327-844 MBB
Glass-fibre loaded diallyl phthalate stators, polycarbonate rotors and silver-plated contacts
Available in break before make (bbm), and make before break (mbb) versions
40mm diameter
