Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NSK-RHP Conveyor Belt Tensioner 25mm ID BT25

RS Stock No.: 785-4693Brand: NSK-RHPManufacturers Part No.: BT25
brand-logo
View all in Bearing Inserts

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Static Load Rating

7880N

Dynamic Load Rating

14000N

Country of Origin

United Kingdom

Product details

Conveyor Belt Tensioner

Self Lubricated cast iron conveyor belt tensioners from NSK.

Stock information temporarily unavailable.

AED 418.44

AED 418.44 Each (ex VAT)

AED 439.36

AED 439.36 Each (inc. VAT)

NSK-RHP Conveyor Belt Tensioner 25mm ID BT25

AED 418.44

AED 418.44 Each (ex VAT)

AED 439.36

AED 439.36 Each (inc. VAT)

NSK-RHP Conveyor Belt Tensioner 25mm ID BT25
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 418.44
5 - 9AED 409.53
10 - 24AED 407.52
25+AED 405.30

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Static Load Rating

7880N

Dynamic Load Rating

14000N

Country of Origin

United Kingdom

Product details

Conveyor Belt Tensioner

Self Lubricated cast iron conveyor belt tensioners from NSK.