Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK-RHP LPB12 Pillow Block Bearing -, 12mm ID

RS Stock No.: 755-255Brand: NSK-RHPManufacturers Part No.: LPB12
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

12mm

Bearing Unit Type

Pillow Block

Material

Zinc Plated Steel

Centre Height

22.2mm

Mount Hole Size

8mm

Length

85.7mm

Depth

25.4mm

Overall Height

43.2mm

Mount Hole Centre-to-Centre

68mm

Product details

Self-Lube Bearing Pillow Blocks

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle

You may be interested in
Stock information temporarily unavailable.

AED 131.20

AED 131.20 Each (ex VAT)

AED 137.76

AED 137.76 Each (inc. VAT)

NSK-RHP LPB12 Pillow Block Bearing -, 12mm ID

AED 131.20

AED 131.20 Each (ex VAT)

AED 137.76

AED 137.76 Each (inc. VAT)

NSK-RHP LPB12 Pillow Block Bearing -, 12mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 131.20
5 - 9AED 125.95
10 - 24AED 125.00
25+AED 124.27
You may be interested in

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

12mm

Bearing Unit Type

Pillow Block

Material

Zinc Plated Steel

Centre Height

22.2mm

Mount Hole Size

8mm

Length

85.7mm

Depth

25.4mm

Overall Height

43.2mm

Mount Hole Centre-to-Centre

68mm

Product details

Self-Lube Bearing Pillow Blocks

Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts
Quick fit/dismantle

You may be interested in