NSK-RHP NP30 Pillow Block Bearing -, 30mm ID

RS Stock No.: 747-478Brand: NSK-RHPManufacturers Part No.: NP30
brand-logo

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

12mm

Length

160.5mm

Depth

41.5mm

Overall Height

82.7mm

Mount Hole Centre-to-Centre

129.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
RS PRO Pillow Block Bearing -, 30mm ID
AED 137.64Each (ex VAT)
RS PRO Pillow Block Bearing -, 30mm ID
AED 191.84Each (ex VAT)
Stock information temporarily unavailable.

AED 268.80

AED 268.80 Each (ex VAT)

AED 282.24

AED 282.24 Each (inc. VAT)

NSK-RHP NP30 Pillow Block Bearing -, 30mm ID

AED 268.80

AED 268.80 Each (ex VAT)

AED 282.24

AED 282.24 Each (inc. VAT)

NSK-RHP NP30 Pillow Block Bearing -, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 268.80
5 - 9AED 265.96
10 - 24AED 263.39
25+AED 260.87
You may be interested in
RS PRO Pillow Block Bearing -, 30mm ID
AED 137.64Each (ex VAT)
RS PRO Pillow Block Bearing -, 30mm ID
AED 191.84Each (ex VAT)

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

42.9mm

Mount Hole Size

12mm

Length

160.5mm

Depth

41.5mm

Overall Height

82.7mm

Mount Hole Centre-to-Centre

129.5mm

Product details

Self-Lube Pillow Block Bearing

Cast iron self lubricated pillow block bearings from NSK. These pillow block bearings are easy to fit and long lasting. Designed to accommodate an initial housing misalignment of up to 0.030 radians.

Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
Supplied with full fitting instructions
C3 internal radial clearance
Slotted bolt holes

Supplied with

grease nipples.

You may be interested in
RS PRO Pillow Block Bearing -, 30mm ID
AED 137.64Each (ex VAT)
RS PRO Pillow Block Bearing -, 30mm ID
AED 191.84Each (ex VAT)