Technical Document
Specifications
Brand
NSK-RHPInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Stainless Steel
Length
86.5mm
Width
86.5mm
Depth
36.3mm
Mount Hole Size
M10
Mount Hole Centre-to-Centre
63.5mm
Product details
Corrosion Proof, Self-Lube Bearing
Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range.
Capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard
Four-Bolt Flange Bearings - NSK
AED 340.36
AED 340.36 Each (ex VAT)
AED 357.38
AED 357.38 Each (inc. VAT)
1
AED 340.36
AED 340.36 Each (ex VAT)
AED 357.38
AED 357.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 340.36 |
5 - 9 | AED 326.76 |
10 - 24 | AED 319.88 |
25+ | AED 315.21 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
20mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Stainless Steel
Length
86.5mm
Width
86.5mm
Depth
36.3mm
Mount Hole Size
M10
Mount Hole Centre-to-Centre
63.5mm
Product details
Corrosion Proof, Self-Lube Bearing
Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range.
Capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard