4 Hole Flange Bearing Unit, PSF25CR, 25mm ID

RS Stock No.: 232-8669Brand: NSK-RHPManufacturers Part No.: PSF25CR
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Stainless Steel

Length

95mm

Width

95mm

Depth

36.7mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

70mm

Country of Origin

United Kingdom

Product details

Corrosion Proof, Self-Lube Bearing

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range.

Capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Four-Bolt Flange Bearings - NSK

You may be interested in
Stock information temporarily unavailable.

AED 363.46

AED 363.46 Each (ex VAT)

AED 381.63

AED 381.63 Each (inc. VAT)

4 Hole Flange Bearing Unit, PSF25CR, 25mm ID

AED 363.46

AED 363.46 Each (ex VAT)

AED 381.63

AED 381.63 Each (inc. VAT)

4 Hole Flange Bearing Unit, PSF25CR, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 363.46
5 - 9AED 353.27
10 - 24AED 343.82
25+AED 338.52
You may be interested in

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Stainless Steel

Length

95mm

Width

95mm

Depth

36.7mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

70mm

Country of Origin

United Kingdom

Product details

Corrosion Proof, Self-Lube Bearing

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range.

Capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Four-Bolt Flange Bearings - NSK

You may be interested in