4 Hole Flange Bearing Unit, PSF30CR, 30mm ID

RS Stock No.: 232-8675Brand: NSK-RHPManufacturers Part No.: PSF30CR
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Stainless Steel

Length

107.5mm

Width

107.5mm

Depth

41.4mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

83mm

Product details

Corrosion Proof, Self-Lube Bearing

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range.

Capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Four-Bolt Flange Bearings - NSK

You may be interested in
Stock information temporarily unavailable.

AED 422.31

AED 422.31 Each (ex VAT)

AED 443.43

AED 443.43 Each (inc. VAT)

4 Hole Flange Bearing Unit, PSF30CR, 30mm ID

AED 422.31

AED 422.31 Each (ex VAT)

AED 443.43

AED 443.43 Each (inc. VAT)

4 Hole Flange Bearing Unit, PSF30CR, 30mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 422.31
5 - 9AED 405.46
10 - 24AED 399.74
25+AED 397.27
You may be interested in

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

30mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

4

Material

Stainless Steel

Length

107.5mm

Width

107.5mm

Depth

41.4mm

Mount Hole Size

M12

Mount Hole Centre-to-Centre

83mm

Product details

Corrosion Proof, Self-Lube Bearing

Designed specifically for use in industries where frequent thorough wash downs are necessary, optimum hygiene standards are required and good chemical resistance is important over a wide temperature range.

Capable of accommodating initial misalignment whilst mounting
Re-lubrication is possible through the grease nipple and all units are charged with USDA H1 approved food grade grease as standard

Four-Bolt Flange Bearings - NSK

You may be interested in