Technical Document
Specifications
Brand
NSK-RHPInside Diameter
15mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
76.2mm
Width
76.2mm
Depth
24.6mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
54mm
Product details
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions
Four-Bolt Flange Bearings - NSK
AED 174.43
AED 174.43 Each (ex VAT)
AED 183.15
AED 183.15 Each (inc. VAT)
1
AED 174.43
AED 174.43 Each (ex VAT)
AED 183.15
AED 183.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 174.43 |
5 - 9 | AED 170.46 |
10 - 24 | AED 169.59 |
25+ | AED 168.61 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
15mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
4
Material
Cast Iron
Length
76.2mm
Width
76.2mm
Depth
24.6mm
Mount Hole Size
10mm
Mount Hole Centre-to-Centre
54mm
Product details
NSK - Self-Lube, Cast Iron Bearing
Four bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance
Supplied with
Grease nipples and full fitting instructions