Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2 Hole Flange Bearing Unit, SFT25, 25mm ID

RS Stock No.: 747-349Brand: NSK-RHPManufacturers Part No.: SFT25
brand-logo
View all in Bearing Units

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

125.5mm

Width

70mm

Depth

28.6mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

99mm

Product details

Self-Lube Bearing Units

Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK

You may be interested in
Stock information temporarily unavailable.

AED 211.63

AED 211.63 Each (ex VAT)

AED 222.21

AED 222.21 Each (inc. VAT)

2 Hole Flange Bearing Unit, SFT25, 25mm ID

AED 211.63

AED 211.63 Each (ex VAT)

AED 222.21

AED 222.21 Each (inc. VAT)

2 Hole Flange Bearing Unit, SFT25, 25mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 211.63
5 - 9AED 209.26
10 - 24AED 206.85
25+AED 204.96
You may be interested in

Technical Document

Specifications

Brand

NSK-RHP

Inside Diameter

25mm

Bearing Unit Type

Flange Bearing Unit

Number of Mount Holes

2

Material

Cast Iron

Length

125.5mm

Width

70mm

Depth

28.6mm

Mount Hole Size

10mm

Mount Hole Centre-to-Centre

99mm

Product details

Self-Lube Bearing Units

Two bolt flange bearing units from NSK. Made from cast iron these self lubricated units are robust and long lasting. These bearing units are easy to fit and can be removed without any breakage allowing for easy re-fitting.

Sealed bearing units to suit shaft diameters from 12mm to 40mm and from in. to 1 in.
Made from cast iron to BS1452
Spherical bearing insert accommodates initial misalignment
Nitrile/fabric seals
C3 internal radial clearance

Supplied with

Grease nipples and full fitting instructions.

Two-Bolt Flange Bearings - NSK

You may be interested in