Technical Document
Specifications
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Zinc Plated Steel
Length
95.3mm
Width
71mm
Depth
34.11mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
76mm
Product details
Self-lube Bearing Flange Units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.
Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Supplied with
full fitting instructions.
AED 147.19
AED 147.19 Each (ex VAT)
AED 154.55
AED 154.55 Each (inc. VAT)
1
AED 147.19
AED 147.19 Each (ex VAT)
AED 154.55
AED 154.55 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 147.19 |
5 - 9 | AED 143.84 |
10 - 24 | AED 143.02 |
25+ | AED 142.19 |
Technical Document
Specifications
Brand
NSK-RHPInside Diameter
25mm
Bearing Unit Type
Flange Bearing Unit
Number of Mount Holes
2
Material
Zinc Plated Steel
Length
95.3mm
Width
71mm
Depth
34.11mm
Mount Hole Size
8.7mm
Mount Hole Centre-to-Centre
76mm
Product details
Self-lube Bearing Flange Units
Self-lube bearing units with two-piece zinc-plated pressed steel housings, fitted with bearing inserts.
Bore sizes 12 to 30mm & 1/2 in to 1 1/4 in internal diameter
Quick fit/dismantle
2-bolt & 3-bolt versions available, in Metric or Imperial sizes
Supplied with
full fitting instructions.