Technical Document
Specifications
Brand
NSKInside Diameter
30mm
Outside Diameter
62mm
Race Width
23.8mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
21.2kN
Dynamic Load Rating
30kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3206
Race Type
Plain
Product details
Double Row Ball Bearings
Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle
Supplied with
Instruction leaflet
AED 225.75
AED 225.75 Each (ex VAT)
AED 237.04
AED 237.04 Each (inc. VAT)
1
AED 225.75
AED 225.75 Each (ex VAT)
AED 237.04
AED 237.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 225.75 |
5 - 9 | AED 216.82 |
10 - 24 | AED 214.94 |
25+ | AED 213.62 |
Technical Document
Specifications
Brand
NSKInside Diameter
30mm
Outside Diameter
62mm
Race Width
23.8mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
2
Static Load Rating
21.2kN
Dynamic Load Rating
30kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
3206
Race Type
Plain
Product details
Double Row Ball Bearings
Designed for greater dynamic and static load rating capacity than the single row version, and are very often used instead of a pair of single row angular contact bearings where assembly of the latter could be difficult and where there is a need to minimise tilt 25° contact angle
Supplied with
Instruction leaflet