Technical Document
Specifications
Brand
NSKInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
2.37kN
Dynamic Load Rating
5.1kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6001
Race Type
Plain
Product details
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals
AED 33.50
AED 33.50 Each (ex VAT)
AED 35.17
AED 35.17 Each (inc. VAT)
1
AED 33.50
AED 33.50 Each (ex VAT)
AED 35.17
AED 35.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 33.50 |
5 - 9 | AED 32.24 |
10 - 24 | AED 31.40 |
25+ | AED 30.87 |
Technical Document
Specifications
Brand
NSKInside Diameter
12mm
Outside Diameter
28mm
Race Width
8mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
2.37kN
Dynamic Load Rating
5.1kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
6001
Race Type
Plain
Product details
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals