Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK 6002DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

RS Stock No.: 764-3632Brand: NSKManufacturers Part No.: 6002DDUC3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.83kN

Dynamic Load Rating

5.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6002

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Stock information temporarily unavailable.

AED 36.70

AED 36.70 Each (ex VAT)

AED 38.53

AED 38.53 Each (inc. VAT)

NSK 6002DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D

AED 36.70

AED 36.70 Each (ex VAT)

AED 38.53

AED 38.53 Each (inc. VAT)

NSK 6002DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 15mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 36.70
5 - 9AED 35.18
10 - 24AED 34.49
25+AED 34.23

Technical Document

Specifications

Brand

NSK

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.83kN

Dynamic Load Rating

5.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6002

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals