Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

NSK 6002ZZC3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 32mm O.D

RS Stock No.: 764-3635Brand: NSKManufacturers Part No.: 6002ZZC3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.83kN

Dynamic Load Rating

5.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6002

Race Type

Plain

Product details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection

Stock information temporarily unavailable.

AED 34.28

AED 34.28 Each (ex VAT)

AED 35.99

AED 35.99 Each (inc. VAT)

NSK 6002ZZC3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 32mm O.D

AED 34.28

AED 34.28 Each (ex VAT)

AED 35.99

AED 35.99 Each (inc. VAT)

NSK 6002ZZC3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 15mm I.D, 32mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 34.28
5 - 9AED 32.86
10 - 24AED 32.24
25+AED 31.76

Technical Document

Specifications

Brand

NSK

Inside Diameter

15mm

Outside Diameter

32mm

Race Width

9mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.83kN

Dynamic Load Rating

5.6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6002

Race Type

Plain

Product details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection