NSK 6003DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

RS Stock No.: 764-3639Brand: NSKManufacturers Part No.: 6003DDUC3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6003

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

NSK 6003DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

AED 40.16

AED 40.16 Each (ex VAT)

AED 42.17

AED 42.17 Each (inc. VAT)

NSK 6003DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 17mm I.D, 35mm O.D

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 40.16
5 - 9AED 38.54
10 - 24AED 37.80
25+AED 36.86

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

NSK

Inside Diameter

17mm

Outside Diameter

35mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

3.25kN

Dynamic Load Rating

6kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6003

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more