Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

NSK 6004DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

RS Stock No.: 764-3641Brand: NSKManufacturers Part No.: 6004DDUC3
brand-logo
View all in Ball Bearings

Technical Document

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6004

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals

Stock information temporarily unavailable.

AED 32.29

AED 32.29 Each (ex VAT)

AED 33.90

AED 33.90 Each (inc. VAT)

NSK 6004DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D

AED 32.29

AED 32.29 Each (ex VAT)

AED 33.90

AED 33.90 Each (inc. VAT)

NSK 6004DDUC3 Single Row Deep Groove Ball Bearing- Both Sides Sealed 20mm I.D, 42mm O.D
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 32.29
5 - 9AED 31.47
10 - 24AED 31.31
25+AED 31.05

Technical Document

Specifications

Brand

NSK

Inside Diameter

20mm

Outside Diameter

42mm

Race Width

12mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

5kN

Dynamic Load Rating

9.4kN

Bore Type

Parallel

Bearing Series

0 Extra Light

Partial Bearing Code

6004

Race Type

Plain

Product details

NSK Metric Ball Bearings - Sealed

A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.

Features and Benefits

Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals